Part Details for 841-17-DCFR-A37S by Amphenol Corporation
Overview of 841-17-DCFR-A37S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L117DCFRDA37S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 37 Socket, 0.38m (15 in) Gold, 4-40 Rear Insert | |
L17DCFRAA37S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 37 Socket, Flash Gold, M3 Fixed Front Screwlock | |
L17DCFRDA37S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 37 Socket, Flash Gold, 4-40 Rear Insert |
Price & Stock for 841-17-DCFR-A37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch, IDC Terminal | 94 |
|
$44.8000 / $56.0000 | Buy Now |
Part Details for 841-17-DCFR-A37S
841-17-DCFR-A37S CAD Models
841-17-DCFR-A37S Part Data Attributes
|
841-17-DCFR-A37S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
841-17-DCFR-A37S
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .138-.163, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LATCHED, LOW PROFILE | |
Body Breadth | 0.492 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Size | 4/C | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 841-17-DCFR-A37S
This table gives cross-reference parts and alternative options found for 841-17-DCFR-A37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 841-17-DCFR-A37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC-37STS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket | Cinch Connectivity Solutions | 841-17-DCFR-A37S vs TC-37STS |
RDCB-37S | D Subminiature Connector, 37 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Plug | Hirose Electric Co Ltd | 841-17-DCFR-A37S vs RDCB-37S |
A-DF37LL | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket | ASSMANN WSW components GmbH | 841-17-DCFR-A37S vs A-DF37LL |
RDCD-37S | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M2.6x0.45, Plug | Hirose Electric Co Ltd | 841-17-DCFR-A37S vs RDCD-37S |
4-1393483-1 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | 841-17-DCFR-A37S vs 4-1393483-1 |
A-DF37LL/G | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket | ASSMANN WSW components GmbH | 841-17-DCFR-A37S vs A-DF37LL/G |
CD5337SA1D0 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Cvilux Corporation | 841-17-DCFR-A37S vs CD5337SA1D0 |
TC-37SLB-1 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Latch, Socket, | Cinch Connectivity Solutions | 841-17-DCFR-A37S vs TC-37SLB-1 |