Part Details for 8410 by Abbatron
Overview of 8410 by Abbatron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8410001DA | Texas Instruments | Dual 4-Bit Binary Counters 14-CFP -55 to 125 | |
8410001CA | Texas Instruments | Dual 4-Bit Binary Counters 14-CDIP -55 to 125 | |
84100012A | Texas Instruments | Dual 4-Bit Binary Counters 20-LCCC -55 to 125 |
Price & Stock for 8410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H6313
|
Newark | Standoff, Alu, Hex F-F, 4-40, 44.45Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female-Female, Body Length:44.45Mm, Overall Length:-, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8410 RoHS: Compliant Min Qty: 20 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$110.9400 / $129.6300 | Buy Now |