Part Details for 8410 by Keystone Electronics Corp
Overview of 8410 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-184-10L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 8410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5290
|
Newark | Spacer/Standoff, Hex, Al, 6.4Mm X 41.3Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:41.3Mm, Overall Length:46Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 8410 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7720 / $1.1100 | Buy Now |
DISTI #
36-8410-ND
|
DigiKey | HEX STANDOFF #4-40 ALUM 1-5/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1550 In Stock |
|
$0.6507 / $1.6100 | Buy Now |
DISTI #
534-8410
|
Mouser Electronics | Standoffs & Spacers AL 1.625 M/F THRD RoHS: Compliant | 390 |
|
$0.9360 / $1.4200 | Buy Now |
DISTI #
71280842
|
RS | ALUMINUM STANDOFF | Keystone Electronics 8410 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.3100 | RFQ |
|
Future Electronics | 4 - 40 Thread 1.625 inch High Male / Female Threaded Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.5600 / $1.7700 | Buy Now |
DISTI #
KEYS8410
|
TME | Screwed spacer sleeve, 41.28mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.9700 / $1.2500 | RFQ |
DISTI #
000000000000359258
|
Sager | Standoffs & Spacers AL 1.625 M/F THRD | 0 |
|
Buy Now |
Part Details for 8410
8410 CAD Models
8410 Part Data Attributes
|
8410
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8410
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |