Part Details for 84108-3 by TE Connectivity
Overview of 84108-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84108-3
84108-3 CAD Models
84108-3 Part Data Attributes:
|
84108-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84108-3
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.08 PITCH,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POST OMITTED | |
Board Mounting Option | LOCKPIN | |
Body Breadth | 0.157 inch | |
Body Depth | 0.146 inch | |
Body Length | 1.576 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.08 inch | |
Mating Contact Row Spacing | 0.08 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.9906 mm | |
Total Number of Contacts | 34 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 84108-3
This table gives cross-reference parts and alternative options found for 84108-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84108-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-078051T1746 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | 84108-3 vs M20-078051T1746 |
BHR-34-HUA-SMT | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 84108-3 vs BHR-34-HUA-SMT |
2015-2X17GD | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | 84108-3 vs 2015-2X17GD |
DHPH-34-U-.074/SMT/.354-PP-T/R | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 84108-3 vs DHPH-34-U-.074/SMT/.354-PP-T/R |
HPH2-A-34-UA-SMT-P-PP | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 84108-3 vs HPH2-A-34-UA-SMT-P-PP |
052510-17G1000 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Advanced-Connectek Inc | 84108-3 vs 052510-17G1000 |
STL210-0330CVGT-034U | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 84108-3 vs STL210-0330CVGT-034U |
MPH234U | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 84108-3 vs MPH234U |
A1252WV0-2X17PSBS | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Yellow Insulator, Receptacle | Jowle Technology Co Ltd | 84108-3 vs A1252WV0-2X17PSBS |
HMHR-A-34-VUA-SMT | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | 84108-3 vs HMHR-A-34-VUA-SMT |