Part Details for A1252WV0-2X17PSBS by Jowle Technology Co Ltd
Overview of A1252WV0-2X17PSBS by Jowle Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1252WV0-2X17PSBS
A1252WV0-2X17PSBS CAD Models
A1252WV0-2X17PSBS Part Data Attributes
|
A1252WV0-2X17PSBS
Jowle Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1252WV0-2X17PSBS
Jowle Technology Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Yellow Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOWLE TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.217 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.067 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for A1252WV0-2X17PSBS
This table gives cross-reference parts and alternative options found for A1252WV0-2X17PSBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1252WV0-2X17PSBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
359-2-034-0-T-XS0-2130 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | A1252WV0-2X17PSBS vs 359-2-034-0-T-XS0-2130 |
DPH-2-34-U-.250/SMT/.300 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | A1252WV0-2X17PSBS vs DPH-2-34-U-.250/SMT/.300 |
HIF3F-34PA-2.5DSA(71) | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | A1252WV0-2X17PSBS vs HIF3F-34PA-2.5DSA(71) |
HPH2-B-34-SGA-SMT-PP-T/RA11056 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | A1252WV0-2X17PSBS vs HPH2-B-34-SGA-SMT-PP-T/RA11056 |
HIF3H-34P-2.54W(17) | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight Top Mount, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | A1252WV0-2X17PSBS vs HIF3H-34P-2.54W(17) |
SMH-34272-2 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Latch & Eject, Black Insulator, Receptacle | Thomas & Betts | A1252WV0-2X17PSBS vs SMH-34272-2 |
98401-101B34 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | A1252WV0-2X17PSBS vs 98401-101B34 |
HPH2-A1-34-SG-SMT-P | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | A1252WV0-2X17PSBS vs HPH2-A1-34-SG-SMT-P |
359-2-034-0-F-XS0-2130 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | A1252WV0-2X17PSBS vs 359-2-034-0-F-XS0-2130 |
MPH234T | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | A1252WV0-2X17PSBS vs MPH234T |