| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL431AIP | Texas Instruments | $0.1367 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | 8410901PX vs TL431AIP |
| TL431MJG | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, CDIP8 | 8410901PX vs TL431MJG |
| LX1431IM | Microsemi Corporation (now Microchip) | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 | 8410901PX vs LX1431IM |
| TL431AIP | Motorola Semiconductor Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | 8410901PX vs TL431AIP |
| TL431AIP | NXP Semiconductors | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | 8410901PX vs TL431AIP |
| TL431MJGB | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, CDIP8 | 8410901PX vs TL431MJGB |
| NJM431D | Nisshinbo Micro Devices | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | 8410901PX vs NJM431D |
| TL431BCPE4 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | 8410901PX vs TL431BCPE4 |
| TL431ACP | NXP Semiconductors | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | 8410901PX vs TL431ACP |
| TL431BIPE4 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8 | 8410901PX vs TL431BIPE4 |
Part Details for 8410901PX by Texas Instruments
Results Overview of 8410901PX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8410901PX Information
8410901PX by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 8410901PX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable | 7211 |
|
RFQ |
US Tariff Estimator: 8410901PX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8410901PX Part Data Attributes
|
|
8410901PX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8410901PX
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.405 X 0.310 Inch, 0.200 Height, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-XDIP-T8 | |
| Length | 10.29 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 2.55 V | |
| Output Voltage-Min | 2.44 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Unspecified | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 2.44 V | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Width | 7.62 Mm |
Alternate Parts for 8410901PX
This table gives cross-reference parts and alternative options found for 8410901PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8410901PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.