Part Details for 8412908KX by Texas Instruments
Results Overview of 8412908KX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8412908KX Information
8412908KX by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 8412908KX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OT PLD, 35ns, TTL, CDFP24 | 7910 |
|
RFQ |
US Tariff Estimator: 8412908KX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8412908KX Part Data Attributes
|
|
8412908KX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8412908KX
Texas Instruments
OT PLD, 35ns, TTL, CDFP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Fp-24 | |
| Pin Count | 24 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.55 | |
| Clock Frequency-Max | 15.4 Mhz | |
| JESD-30 Code | R-GDFP-F24 | |
| Length | 15.57 Mm | |
| Number of Dedicated Inputs | 10 | |
| Number of I/O Lines | 6 | |
| Number of Inputs | 16 | |
| Number of Outputs | 10 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 10 Dedicated Inputs, 6 I/O | |
| Output Function | Mixed | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 35 Ns | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.286 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 10.465 Mm |