There are no models available for this part yet.
Overview of 84134010 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 84134010 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02P0370
|
Newark | Solid State Relay, 25A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom 84134010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$59.2700 / $67.1600 | Buy Now | |
DISTI #
646-1000-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
147 In Stock |
|
$59.8403 / $67.8200 | Buy Now | |
DISTI #
70134098
|
RS | Solid State Relay, 32 VDC, SPST-NO, 25A/280V, Zero Switching, GN Series | Sensata - Crydom 84134010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 135 |
|
$67.8200 | Buy Now | |
DISTI #
CRY84134010
|
Heilind Electronics | SSR, PNL MT, IP00, 280VAC/25 A, DC IN, 0 CROSS | Americas - 72 in Stock |
|
$56.3400 / $67.6080 | Buy Now | |
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Panel Mount. RoHS: Compliant |
316 In Stock |
|
$53.6500 / $59.5400 | Buy Now | ||
DISTI #
84134010
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$53.0100 / $58.3100 | RFQ | |
DISTI #
CRY84134010
|
Interstate Connecting Components | SSR, PNL MT, IP00, 280VAC/25 A, DC IN, 0 CROSS | 24 |
|
$56.3400 / $67.6080 | Buy Now | |
DISTI #
000000000002443105
|
Sager | Solid State Relays - Industrial Mount 3-32VDC Min Qty: 1 | 20 |
|
$54.9900 / $59.8400 | Buy Now | |
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Panel Mount. RoHS: Compliant |
316 In Stock |
|
$53.6500 / $59.5400 | Buy Now | ||
Neutron USA | Solid State Relay, 32 VDC, SPST-NO, 25A/280V, Zero Switching, GN Series | 50 |
|
$181.0800 | Buy Now |
CAD Models for 84134010 by Crydom Inc
Part Data Attributes for 84134010 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL APPROVED
|
Configuration
|
SINGLE
|
Control Current
|
0.1 A
|
Control Voltage
|
3 V
|
Input Type
|
DC
|
Isolation Voltage-Max
|
4000 V
|
Mounting Feature
|
PANEL MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
25 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Back to Back SCR
|
Overall Height
|
22.6 mm
|
Overall Length
|
57.3 mm
|
Surface Mount
|
NO
|