Part Details for 84134180 by Crouzet
Overview of 84134180 by Crouzet
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 84134180
84134180 CAD Models
84134180 Part Data Attributes:
|
84134180
Crouzet
Buy Now
Datasheet
|
Compare Parts:
84134180
Crouzet
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CROUZET LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.007 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.48 mm | |
Overall Length | 57.15 mm |