Part Details for 84134919 by Crydom Inc
Overview of 84134919 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84134919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-84134919-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 2 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$59.4000 / $61.6200 | Buy Now |
DISTI #
84134919-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.4000 | Buy Now |
DISTI #
70134172
|
RS | RELAY, 90 VAC/VDC TO 280 VAC/VDC, SOLID STATE, 25 A, 30, 75 A, PANEL MOUNT, SCR | Sensata - Crydom 84134919 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$62.3700 | RFQ |
DISTI #
CRY84134919
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range 1/4” QC input - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Triac Output (Resistive Loads Only) - Panel Mount. RoHS: Compliant |
13 Partner Stock |
|
$51.9500 / $70.5400 | Buy Now |
DISTI #
84134919
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 25A, 24÷280VAC, on panel Min Qty: 1 | 0 |
|
$49.2800 / $54.2100 | RFQ |
DISTI #
000000000002443168
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$53.0900 / $56.1300 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range 1/4” QC input - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP00 - Triac Output (Resistive Loads Only) - Panel Mount. RoHS: Compliant |
13 Partner Stock |
|
$51.9500 / $70.5400 | Buy Now |