Part Details for 84137011 by Crydom Inc
Overview of 84137011 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0438
|
Newark | Solid State Relay, 25A, 90-280Vac, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom 84137011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$24.9000 | Buy Now |
DISTI #
02M0690
|
Newark | Ssr, 25A, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Voltage Min:90Vac, Control Voltage Rohs Compliant: Yes |Sensata/crydom 84137011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5000 / $107.7900 | Buy Now |
DISTI #
646-1010-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
31 In Stock |
|
$70.2904 / $79.6700 | Buy Now |
DISTI #
70134104
|
RS | Relay, SSR, Zero-Switching, Cur-Rtg 25A, Ctrl-V 90-280AC/DC, Vol-Rtg 24-280AC | Sensata - Crydom 84137011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4 |
|
$79.6700 | Buy Now |
DISTI #
CRY84137011
|
Heilind Electronics | SSR, PNL MT, IP20, 280VAC/25 A, AC IN, 0 CROSS | Americas - 0 in Stock |
|
$66.1847 / $79.4216 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant |
603 In Stock |
|
$56.5300 / $73.8500 | Buy Now |
DISTI #
84137011
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 25A, 24÷280VAC, 8413,GN Min Qty: 1 | 0 |
|
$62.2900 / $68.5200 | RFQ |
DISTI #
000000000002443175
|
Sager | Solid State Relays - Industrial Mount 90-280 VAC Min Qty: 20 | 0 |
|
$64.5900 / $68.2900 | Buy Now |
DISTI #
C1S156600126520
|
Chip1Stop | Relay SSR 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin RoHS: Compliant | 1 |
|
$127.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant |
603 In Stock |
|
$56.5300 / $73.8500 | Buy Now |