Part Details for 84137012N by Crouzet
Overview of 84137012N by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137012N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ5976
|
Newark | Solid State Relay, 25A, 24-280Vac, Panel |Crouzet 84137012N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0600 / $49.7900 | Buy Now |
DISTI #
84AH1908
|
Newark | Solid State Relay, 25A, 24-280Vac, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet 84137012N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8800 | Buy Now |
DISTI #
966-84137012N-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 15 Weeks Container: Box |
3 In Stock |
|
$54.2500 | Buy Now |
DISTI #
874-84137012N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GN, Single Phase, Panel Mount, 25A, IN 18-36 VAC, OUT 280 VAC, Zero Cross RoHS: Compliant | 2 |
|
$55.8800 | Buy Now |
DISTI #
72093258
|
RS | SSR, Single Phase, Panel Mount, 25A, IN 18-36 VAC, OUT 280 VAC, GN Series | Crouzet 84137012N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$47.0300 / $55.3400 | RFQ |
|
Onlinecomponents.com | SSR - GN - Single Phase - Panel Mount - 25A - In 18-36 VAC - Out 280 VAC - Zero Cross RoHS: Compliant | 0 |
|
$40.0100 / $55.8800 | Buy Now |
|
Neutron USA | SSR, Single Phase, Panel Mount, 25A, IN18-36 VAC, OUT 280 VAC, GN Series | 5 |
|
$166.7600 | Buy Now |