There are no models available for this part yet.
Overview of 84137030 GEN 3 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC765B | Analog Devices | LT3479EDE - 1MHz, General Purp | |
AD9553BCPZ-REEL7 | Analog Devices | Multiservice Clock General Tra | |
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for 84137030 GEN 3 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ5104
|
Newark | Generation 3 - Gn Ip20 Ssr 75A/240Vac/Sensata/Crydom |Sensata/crydom 84137030 GEN 3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$135.3000 / $188.8200 | Buy Now | |
DISTI #
2266-84137030GEN3-ND
|
DigiKey | GENERATION 3 - GN IP20 SSR 75A/2 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$128.8100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$99.4200 / $117.0600 | Buy Now | ||
DISTI #
C1S156600127477
|
Chip1Stop | Solid State Relays | 15 |
|
$135.0000 / $157.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
15 Partner Stock |
|
$99.4200 / $117.0600 | Buy Now |