Part Details for 84137030 by Crydom Inc
Overview of 84137030 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4171
|
Newark | Ssr Relay, Panel Mount, Ip20, 280Vac/75A, Dc In, |Sensata/crydom 84137030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$108.8900 / $121.4200 | Buy Now |
DISTI #
2266-84137030-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$110.9600 / $119.8400 | Buy Now |
DISTI #
CC2628-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.3805 | Buy Now |
DISTI #
70134173
|
RS | RELAY, 4 TO 32 VDC (INPUT), SINGLE PHASE, 75, 2500 V (RMS), -20 DEGC, 80 DEGC, | Sensata - Crydom 84137030 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$118.7100 | RFQ |
DISTI #
CRY84137030
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 75 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant |
49 Partner Stock |
|
$95.6600 / $118.3600 | Buy Now |
DISTI #
000000000002443180
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$101.0600 / $103.8700 | Buy Now |
DISTI #
30G8212
|
Bürklin Elektronik | Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 75 A, PCB mounting, 84137030 Min Qty: 1 | 1 |
|
$95.9273 / $110.0498 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 75 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant |
49 Partner Stock |
|
$95.6600 / $118.3600 | Buy Now |