Part Details for 84137031 by Crydom Inc
Overview of 84137031 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-84137031-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$123.5400 / $128.1600 | Buy Now |
DISTI #
84137031-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.7100 | Buy Now |
DISTI #
70134143
|
RS | Relay, SSR, Zero-Switching, Cur-Rtg 75A, Ctrl-V 90-280AC/DC, Vol-Rtg 24-280AC | Sensata - Crydom 84137031 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7000 | RFQ |
DISTI #
CRY84137031
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 75 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant |
10 Partner Stock |
|
$104.5000 / $129.3200 | Buy Now |
DISTI #
84137031
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 75A, 24÷280VAC Min Qty: 1 | 0 |
|
$102.2900 / $112.5300 | RFQ |
DISTI #
000000000002443181
|
Sager | Solid State Relays - Industrial Mount 75A/240Vac AC In ZC Min Qty: 20 | 0 |
|
$113.8400 / $117.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 75 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant |
10 Partner Stock |
|
$104.5000 / $129.3200 | Buy Now |