There are no models available for this part yet.
Overview of 84137080 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 84137080 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84137080-ND
|
DigiKey | SSR RELAY SPST-NO 125A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.2905 | Buy Now | |
DISTI #
70954776
|
RS | SSR Relay, Panel Mount, IP20, 280VAC/125A, DC In, Zero Cross | Sensata - Crydom 84137080 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$150.2900 | RFQ | |
DISTI #
CRY84137080
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 125 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant | 0 |
|
$117.5300 / $246.1700 | Buy Now | ||
DISTI #
84137080
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 125A, 24÷280VAC, 8413,GN Min Qty: 1 | 0 |
|
$123.1800 / $135.5000 | RFQ | |
DISTI #
000000000002443186
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$127.9500 / $131.5000 | Buy Now | |
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 125 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant | 0 |
|
$117.5300 / $246.1700 | Buy Now |