Part Details for 84137141 by Sensata Technologies
Overview of 84137141 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-84137141
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP20, 660VAC/100A, AC In, Zero Cross RoHS: Compliant | 0 |
|
$138.8700 / $152.7600 | Order Now |
DISTI #
16965963
|
Verical | Solid State Relay 10mA 280V AC-IN 100A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$132.6700 / $137.7700 | Buy Now |