Part Details for 84137182 by Crydom Inc
Overview of 84137182 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84137182-ND
|
DigiKey | SSR RELAY SPST-NO 125A 48-660V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$203.9710 | Buy Now |
DISTI #
70954785
|
RS | SSR Relay, Panel Mount, IP20, 660VAC/125A, LVAC In, Zero Cross | Sensata - Crydom 84137182 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$207.7400 | RFQ |
DISTI #
CRY84137182
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant |
7 Partner Stock |
|
$169.0700 / $191.5100 | Buy Now |
DISTI #
GN-125A-7182
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 125A, 48÷660VAC Min Qty: 1 | 0 |
|
$156.0500 / $171.6500 | RFQ |
DISTI #
000000000002443206
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 20 | 0 |
|
$173.6500 / $178.4700 | Buy Now |
|
Master Electronics | Solid State Relay - 18-36 VAC Control Voltage Range - 125 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Zero Voltage Turn-On - IP20 - Panel Mount. RoHS: Compliant |
7 Partner Stock |
|
$169.0700 / $191.5100 | Buy Now |