There are no models available for this part yet.
Overview of 84137210H by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 84137210H by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC8567
|
Newark | Ssr Relay, Panel Mount, Ip20, 280Vac/25A, Dc In, |Sensata/crydom 84137210H RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.1600 | Buy Now | |
DISTI #
84137210H-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.4305 | Buy Now | |
DISTI #
70954833
|
RS | SSR Relay, Panel Mount, IP20, 280VAC/25A, DC In, Instantaneous, Thermal Pad | Sensata - Crydom 84137210H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$74.4300 | RFQ | |
DISTI #
CRY84137210H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Thermal Pad Included - Panel Mount. RoHS: Compliant |
19 In Stock |
|
$72.3500 / $96.3800 | Buy Now | ||
DISTI #
84137210H
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, 8413,GN Min Qty: 1 | 0 |
|
$61.0800 / $67.1900 | RFQ | |
DISTI #
000000000005238808
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$63.3600 / $66.9900 | Buy Now | |
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Thermal Pad Included - Panel Mount. RoHS: Compliant |
19 In Stock |
|
$72.3500 / $96.3800 | Buy Now |