Part Details for 84137210N by Crouzet
Overview of 84137210N by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 84137210N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ5988
|
Newark | Solid State Relay, 25A, 24-280Vac, Panel |Crouzet 84137210N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6500 / $52.5400 | Buy Now |
DISTI #
84AH1920
|
Newark | Solid State Relay, 25A, 24-280Vac, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet 84137210N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9600 | Buy Now |
DISTI #
966-84137210N-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$57.2400 | Buy Now |
DISTI #
874-84137210N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GN, Single Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 280 VAC, Random RoHS: Compliant | 0 |
|
$58.9600 | Order Now |
DISTI #
72093270
|
RS | SSR, Single Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 280 VAC, GN Series | Crouzet 84137210N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6300 / $58.3800 | RFQ |
|
Onlinecomponents.com | SSR - GN - Single Phase - Panel Mount - 25A - In 4-32 VDC - Out 280 VAC - Random RoHS: Compliant | 0 |
|
$42.2200 / $58.9600 | Buy Now |
DISTI #
84137210N
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 48÷660VAC, GN, 1-phase Min Qty: 1 | 6 |
|
$46.8100 / $54.0100 | Buy Now |
|
Neutron USA | SSR, Single Phase, Panel Mount, 25A, IN 4-32 VDC, OUT 280 VAC, GN Series | 0 |
|
$137.0600 | Buy Now |