Part Details for 84137211 by Crydom Inc
Overview of 84137211 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84137211-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.4000 | Buy Now |
DISTI #
70954786
|
RS | SSR Relay, Panel Mount, IP20, 280VAC/25A, AC In, Instantaneous | Sensata - Crydom 84137211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$107.3800 | Buy Now |
DISTI #
CRY84137211
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount. RoHS: Compliant |
16 In Stock |
|
$81.6900 / $101.9400 | Buy Now |
DISTI #
51537169
|
Verical | Relay SSR 280V AC/DC-IN 25A 280V AC-OUT 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 15 |
|
$134.1316 | Buy Now |
DISTI #
84137211
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 25A, 24÷280VAC Min Qty: 1 | 0 |
|
$81.7900 / $89.9600 | RFQ |
DISTI #
000000000002483251
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$87.0700 / $92.0400 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 25 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount. RoHS: Compliant |
16 In Stock |
|
$81.6900 / $101.9400 | Buy Now |