Part Details for 84137280 by Crydom Inc
Overview of 84137280 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4205
|
Newark | Ssr Relay, Panel Mount, Ip20, 280Vac/25A, Dc In, |Sensata/crydom 84137280 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$334.1700 / $408.1600 | Buy Now |
DISTI #
84137280-ND
|
DigiKey | SSR RELAY SPST-NO 125A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.1110 | Buy Now |
DISTI #
70954789
|
RS | SSR Relay, Panel Mount, IP20, 280VAC/25A, DC In, Instantaneous | Sensata - Crydom 84137280 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$166.0200 | RFQ |
DISTI #
CRY84137280
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 125 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount. RoHS: Compliant | 0 |
|
$129.8300 / $271.9300 | Buy Now |
DISTI #
84137280
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 125A, 24÷280VAC Min Qty: 1 | 0 |
|
$131.5600 / $144.7100 | RFQ |
DISTI #
000000000002443213
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$141.3400 / $145.2600 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 125 A Maximum Load Current - 24-280 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount. RoHS: Compliant | 0 |
|
$129.8300 / $271.9300 | Buy Now |