Part Details for 84137322 by Crydom Inc
Overview of 84137322 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8571
|
Newark | Ssr Relay, Panel Mount, Ip20, 660Vac/50A, 18-36 V |Sensata/crydom 84137322 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$212.3500 | Buy Now |
DISTI #
84137322-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.0005 | Buy Now |
DISTI #
70954793
|
RS | SSR Relay, Panel Mount, IP20, 660VAC/50A, 18-36 VAC In, Instantaneous | Sensata - Crydom 84137322 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$127.0500 | RFQ |
DISTI #
CRY84137322
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount. RoHS: Compliant |
16 Partner Stock |
|
$103.7400 / $131.5500 | Buy Now |
DISTI #
GN-50A-7322
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 50A, 48÷660VAC Min Qty: 1 | 0 |
|
$101.5500 / $111.7100 | RFQ |
DISTI #
000000000005238812
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 20 | 0 |
|
$108.1600 / $111.1700 | Buy Now |
|
Master Electronics | Solid State Relay - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount. RoHS: Compliant |
16 Partner Stock |
|
$103.7400 / $131.5500 | Buy Now |