Part Details for 84137330 by Crydom Inc
Overview of 84137330 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84137330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9871
|
Newark | Solid State Relay, 75A, 3-32Vdc, Panel, Contact Configuration:-, Load Current:75A, Operating Voltage Max:660Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:48Vac, Control Voltagerohs Compliant: Yes |Sensata/crydom 84137330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.8900 / $142.6100 | Buy Now |
DISTI #
02P0481
|
Newark | Gn Ip20 Ssr, 75A/480Vac, Dc In, Rn |Sensata/crydom 84137330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
84137330-ND
|
DigiKey | SSR RELAY SPST-NO 75A 48-660V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.2500 | Buy Now |
DISTI #
70954794
|
RS | SSR Relay, Panel Mount, IP20, 660VAC/75A, DC In, Instantaneous | Sensata - Crydom 84137330 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$146.2500 | RFQ |
DISTI #
CRY84137330
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount. RoHS: Compliant |
8 Partner Stock |
|
$141.0000 / $166.5800 | Buy Now |
DISTI #
GN-75A-7330
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 75A, 48÷660VAC, 8413,GN Min Qty: 1 | 0 |
|
$119.8800 / $131.8800 | RFQ |
DISTI #
000000000002443217
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 10 | 0 |
|
$124.5100 / $131.6300 | Buy Now |
DISTI #
C1S156600149178
|
Chip1Stop | Solid State Relays | 8 |
|
$156.0000 / $172.0000 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 48-660 VAC Operating Voltage Range/Instantaneous Turn-On - IP20 - Panel Mount. RoHS: Compliant |
8 Partner Stock |
|
$141.0000 / $166.5800 | Buy Now |