Part Details for 84137480N by Crouzet
Overview of 84137480N by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 84137480N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1927
|
Newark | Solid State Relay, 90A, 48Vac-660Vac, Contact Configuration:-, Load Current:90A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Crouzet 84137480N RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4100 | Buy Now |
DISTI #
966-84137480N-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 1 Lead time: 15 Weeks Container: Box |
50 In Stock |
|
$82.9200 | Buy Now |
DISTI #
874-84137480N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GNA, Single Phase, Panel Mount, 90A, IN 4-32 VDC, OUT 660 VAC, Zero Cross RoHS: Compliant | 1 |
|
$85.4100 | Buy Now |
DISTI #
72093277
|
RS | SSR, Single Phase, Panel Mount, 90A, IN 4-32 VDC, OUT 660 VAC, GNA Series | Crouzet 84137480N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 16 |
|
$75.3700 / $83.7500 | Buy Now |
|
Neutron USA | SSR, Single Phase, Panel Mount, 90A, IN4-32 VDC, OUT 660 VAC, GNA Series | 50 |
|
$206.9200 | Buy Now |