Part Details for 84138180N by Crouzet
Overview of 84138180N by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 84138180N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1940
|
Newark | Solid State Rly, 125A, 24-500Vac, Panel, Contact Configuration:-, Load Current:125A, Operating Voltage Max:500Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet 84138180N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$149.8600 | Buy Now |
DISTI #
966-84138180N-ND
|
DigiKey | SSR RELAY SPST-NO 125A 24-500V Min Qty: 1 Lead time: 15 Weeks Container: Box |
2 In Stock |
|
$158.9300 | Buy Now |
DISTI #
874-84138180N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GN+, Single Phase, Panel Mount, 125A, IN 4-32 VDC, OUT 500 VAC, Zero Cross RoHS: Compliant | 5 |
|
$163.6900 | Buy Now |
DISTI #
72093290
|
RS | SSR, Single Phase, Panel Mount, 125A, IN 4-32 VDC, OUT 500 VAC, GN+ Series | Crouzet 84138180N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$162.0600 | RFQ |
|
Onlinecomponents.com | SSR - GN+ - Single Phase - Panel Mount - 125A - In 4-32 VDC - Out 500 VAC - Zero Cross | 0 |
|
$117.2000 / $163.6900 | Buy Now |
DISTI #
84138180N
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 125A, 24÷500VAC, -40÷80°C Min Qty: 1 | 6 |
|
$124.1100 / $146.2300 | Buy Now |
DISTI #
3586445
|
element14 Asia-Pacific | SOLID STATE RELAY, 125A, 24-500VAC/PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$169.9091 | Buy Now |
DISTI #
3586445
|
Farnell | SOLID STATE RELAY, 125A, 24-500VAC/PANEL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$190.4855 | Buy Now |
|
Neutron USA | SSR, Single Phase, Panel Mount, 125A, IN 4-32 VDC, OUT 500 VAC, GN+ Series | 8 |
|
$359.2600 | Buy Now |