Part Details for 84140210 by Crydom Inc
Overview of 84140210 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84140210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0508
|
Newark | Solid State Relay, 40A, 17-32Vdc, Panel, Contact Configuration:-, Load Current:40A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom 84140210 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.8600 | Buy Now |
DISTI #
646-1252-ND
|
DigiKey | SSR RELAY SPST-NO 40A 24-280V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
8 In Stock |
|
$108.9404 / $119.8300 | Buy Now |
DISTI #
70134186
|
RS | Relay, SSR, Zero-Switching, Cur-Rtg 40A, Ctrl-V 17-32DC, Vol-Rtg 24-280AC | Sensata - Crydom 84140210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 12 |
|
$125.8300 | Buy Now |
DISTI #
CRY84140210
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, 280VAC/40A, 17-32VDC IN, ZERO | Americas - 0 in Stock |
|
$104.5385 / $125.4462 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 17-32 VDC Control Voltage Range - 40 A Maximum Load Current/Zero Voltage Turn-On - 24-280 VAC Operating Voltage Range - 1/4” Quick Connect - Panel Mount. RoHS: Compliant |
7 In Stock 20 On Order |
|
$93.7200 / $199.2900 | Buy Now |
DISTI #
84140210
|
TME | Relay: solid state, 40A, Uswitch: 24÷280VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$95.6100 / $105.1800 | RFQ |
DISTI #
000000000002443244
|
Sager | Solid State Relays - Industrial Mount 40A/240Vac 17-32Vdc ZC QC Min Qty: 20 | 0 |
|
$102.0300 / $104.8600 | Buy Now |
|
Master Electronics | Solid State Relay - 17-32 VDC Control Voltage Range - 40 A Maximum Load Current/Zero Voltage Turn-On - 24-280 VAC Operating Voltage Range - 1/4” Quick Connect - Panel Mount. RoHS: Compliant |
7 In Stock 20 On Order |
|
$93.7200 / $199.2900 | Buy Now |