Part Details for 84140811 by Crydom Inc
Overview of 84140811 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84140811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84140811-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.8705 | Buy Now |
DISTI #
70954812
|
RS | SSR Relay, Dual, Panel Mount, 280VAC/25A, 17-32VDC In, Instantaneous, Faston | Sensata - Crydom 84140811 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$116.4100 | RFQ |
DISTI #
CRY84140811
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 17-32 VDC Control Voltage Range - 25 A Maximum Load Current/Instantaneous Turn-On - 24-280 VAC Operating Voltage Range/Instantaneous Turn-On - Locking Connector - Panel Mount. RoHS: Compliant | 0 |
|
$91.0400 / $190.6800 | Buy Now |
DISTI #
84140811
|
TME | Relay: solid state, 25A, Uswitch: 24÷280VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$93.2900 / $102.6300 | RFQ |
DISTI #
000000000002443269
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$99.1100 / $101.8600 | Buy Now |
|
Master Electronics | Solid State Relay - 17-32 VDC Control Voltage Range - 25 A Maximum Load Current/Instantaneous Turn-On - 24-280 VAC Operating Voltage Range/Instantaneous Turn-On - Locking Connector - Panel Mount. RoHS: Compliant | 0 |
|
$91.0400 / $190.6800 | Buy Now |