Logic
8414501RA
Texas Instruments
Description: Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-CDIP -55 to 125

Overview of 8414501RA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 8414501RA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   35
  • 1 $27.8306
  • 10 $26.4391
  • 20 $25.0475
$25.0475 / $27.8306 Buy Now

CAD Models for 8414501RA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8414501RA by Texas Instruments

8414501RA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.015 A
Number of Functions
6
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
16 mA
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 8414501RA
    Texas Instruments
    Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-CDIP -55 to 125
    VS

Alternate Parts for 8414501RA

This table gives cross-reference parts and alternative options found for 8414501RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8414501RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8414501RX ALS SERIES, HEX 2-INPUT OR GATE, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 Texas Instruments 8414501RA vs 8414501RX
SN74ALS832ANE4 ALS SERIES, HEX 2-INPUT OR GATE, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments 8414501RA vs SN74ALS832ANE4
5962-01-309-5750 IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,CERAMIC Texas Instruments 8414501RA vs 5962-01-309-5750
SN54ALS832AJ Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-CDIP -55 to 125 Texas Instruments 8414501RA vs SN54ALS832AJ
Part Number Description Manufacturer Compare
SN54ALS832J-00 ALS SERIES, HEX 2-INPUT OR GATE, CDIP20 Texas Instruments 8414501RA vs SN54ALS832J-00
SN74ALS832ADWG4 ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 8414501RA vs SN74ALS832ADWG4
SN74ALS832NP1 OR Gate Rochester Electronics LLC 8414501RA vs SN74ALS832NP1
SN54ALS832FH-00 ALS SERIES, HEX 2-INPUT OR GATE, CQCC20 Texas Instruments 8414501RA vs SN54ALS832FH-00
SN74ALS832ANE4 ALS SERIES, HEX 2-INPUT OR GATE, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments 8414501RA vs SN74ALS832ANE4
SN54ALS832AJ Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-CDIP -55 to 125 Texas Instruments 8414501RA vs SN54ALS832AJ
SN74ALS832ADW 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70 Texas Instruments 8414501RA vs SN74ALS832ADW
SN74ALS832FN OR Gate Rochester Electronics LLC 8414501RA vs SN74ALS832FN
SN74ALS832FN-00 ALS SERIES, HEX 2-INPUT OR GATE, PQCC20 Texas Instruments 8414501RA vs SN74ALS832FN-00
SN54ALS832AFK ALS SERIES, HEX 2-INPUT OR GATE, CQCC20, CERAMIC, CC-20 Texas Instruments 8414501RA vs SN54ALS832AFK

Related Parts for 8414501RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8414501RA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8414501RA by Texas Instruments

Select Manufacturer
Which Manufacturer of 8414501RA would you like to use for your alert(s)?
  • Please alert me when 8414501RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8414501RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8414501RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8414501RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8414501RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8414501RA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: