| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| QS54FCT521BTHB | Quality Semiconductor Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDSO20 | 84151012A vs QS54FCT521BTHB |
| HCS283D/SAMPLE | Intersil Corporation | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | 84151012A vs HCS283D/SAMPLE |
| SN74HC684DW-00 | Texas Instruments | Check for Price | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | 84151012A vs SN74HC684DW-00 |
| CD74HC283H | Harris Semiconductor | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS | 84151012A vs CD74HC283H |
| 5962-8672601FX | SRI International Sarnoff | Check for Price | Parity Generator/Checker, S Series, 12-Bit, Inverted Output | 84151012A vs 5962-8672601FX |
| M74HC85TTR | STMicroelectronics | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | 84151012A vs M74HC85TTR |
| CD74HC181EN | Harris Semiconductor | Check for Price | Arithmetic Logic Unit, HC/UH Series, 4-Bit, CMOS, PDIP24 | 84151012A vs CD74HC181EN |
| GD74HCT283D | Goldstar Electron Co Ltd | Check for Price | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDSO16 | 84151012A vs GD74HCT283D |
| SN74LS689JD | Motorola Semiconductor Products | Check for Price | Identity Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | 84151012A vs SN74LS689JD |
| SN54S280W-00 | Texas Instruments | Check for Price | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDFP14 | 84151012A vs SN54S280W-00 |
Part Details for 84151012A by Texas Instruments
Results Overview of 84151012A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
84151012A Information
84151012A by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 84151012A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CQCC20 | 3306 |
|
RFQ |
US Tariff Estimator: 84151012A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
84151012A Part Data Attributes
|
|
84151012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
84151012A
Texas Instruments
Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CQCC20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Pull-Up Resistors On Q Inputs; With P = Q & P > Q Outputs | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Magnitude Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Totem-Pole | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 70 Ma | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for 84151012A
This table gives cross-reference parts and alternative options found for 84151012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84151012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.