Part Details for 841A.3PB by FACOM
Overview of 841A.3PB by FACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 841A.3PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FACOM-841A.3PB
|
TME | Scissors, for cables,electrical work, 160mm Min Qty: 1 | 3 |
|
$55.1100 / $62.9900 | Buy Now |