Part Details for 8471LFMAB20LE040 by Fenghua (HK) Electronics Ltd
Overview of 8471LFMAB20LE040 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LFMAB20LE040
8471LFMAB20LE040 CAD Models
8471LFMAB20LE040 Part Data Attributes:
|
8471LFMAB20LE040
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LFMAB20LE040
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 8471LFMAB20LE040
This table gives cross-reference parts and alternative options found for 8471LFMAB20LE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LFMAB20LE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LFMAB20LE07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE040 vs 8471LFMAB20LE07E |
RZW471M1HBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 8471LFMAB20LE040 vs RZW471M1HBK-1320S |
8471LFMAB20LE04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE040 vs 8471LFMAB20LE04J |
8471LFMAB20LEN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE040 vs 8471LFMAB20LEN4A |
8471LFMAB20LE01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE040 vs 8471LFMAB20LE01N |
8471LFMAB20LE05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE040 vs 8471LFMAB20LE05P |
8471LFMAB20LEN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE040 vs 8471LFMAB20LEN40 |
MAL215051471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 8471LFMAB20LE040 vs MAL215051471E3 |
8471LFMAB20LEN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LFMAB20LE040 vs 8471LFMAB20LEN1C |
RJ3-50V471MI5# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | 8471LFMAB20LE040 vs RJ3-50V471MI5# |