Part Details for 849S625BYILF by Integrated Device Technology Inc
Overview of 849S625BYILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
849S625BYILF | Renesas Electronics Corporation | Crystal-to-LVPECL/LVDS Clock Synthesizer | |
849S625BYILFT | Renesas Electronics Corporation | Crystal-to-LVPECL/LVDS Clock Synthesizer |
Part Details for 849S625BYILF
849S625BYILF CAD Models
849S625BYILF Part Data Attributes
|
849S625BYILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
849S625BYILF
Integrated Device Technology Inc
PTQFP-48, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PTQFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026BBC-HD, TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | DXG48P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 630 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 849S625BYILF
This table gives cross-reference parts and alternative options found for 849S625BYILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 849S625BYILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
843441AM-75 | Clock Generator, 75MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 849S625BYILF vs 843441AM-75 |
8V40817QG8 | Clock Generator, 66MHz, CMOS, PDSO20, 0.194 X 0.236 INCH, 0.058 INCH HEIGHT, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20 | Integrated Device Technology Inc | 849S625BYILF vs 8V40817QG8 |
8413S12BKI-100LFT | VFQFPN-72, Reel | Integrated Device Technology Inc | 849S625BYILF vs 8413S12BKI-100LFT |
841N4830BKILF/W | VFQFPN-32, Reel | Integrated Device Technology Inc | 849S625BYILF vs 841N4830BKILF/W |
843441AG | Clock Generator, 300MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 849S625BYILF vs 843441AG |
8413S12BKI-100LF | VFQFPN-72, Tray | Integrated Device Technology Inc | 849S625BYILF vs 8413S12BKI-100LF |
8413S12BKILF | VFQFPN-72, Tray | Integrated Device Technology Inc | 849S625BYILF vs 8413S12BKILF |
844S2416CKILF/W | Clock Generator | Integrated Device Technology Inc | 849S625BYILF vs 844S2416CKILF/W |
8V44S269NLGI8 | VFQFPN-48, Reel | Integrated Device Technology Inc | 849S625BYILF vs 8V44S269NLGI8 |
843441AM-300 | Clock Generator, 300MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 849S625BYILF vs 843441AM-300 |