Part Details for 850-10-012-30-051101 by PRECI-DIP SSA
Overview of 850-10-012-30-051101 by PRECI-DIP SSA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 850-10-012-30-051101
850-10-012-30-051101 CAD Models
850-10-012-30-051101 Part Data Attributes:
|
850-10-012-30-051101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
850-10-012-30-051101
PRECI-DIP SSA
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.174 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.316 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3594 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for 850-10-012-30-051101
This table gives cross-reference parts and alternative options found for 850-10-012-30-051101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-10-012-30-051101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2215-2X6TD | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 850-10-012-30-051101 vs 2215-2X6TD |
STLSMD20-12-SGU | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 850-10-012-30-051101 vs STLSMD20-12-SGU |
3-104549-1 | 12 SYS 50 SURFMNT HDR DRST SHRD, AU FL | TE Connectivity | 850-10-012-30-051101 vs 3-104549-1 |
850-10-012-30-002101 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 850-10-012-30-051101 vs 850-10-012-30-002101 |
832-10-012-10-001101 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | 850-10-012-30-051101 vs 832-10-012-10-001101 |
DTM15-12PB | HEADER CONNECTOR,CABLE MNT,RECEPT,12 CONTACTS,PIN,0.165 PITCH,SOLDER TERMINAL,HOLE .115-.125,GRAY | TE Connectivity / Deutsch | 850-10-012-30-051101 vs DTM15-12PB |
FCN-722P012-AU/L | HEADER CONNECTOR,PCB MNT,12 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL | FUJITSU Semiconductor Limited | 850-10-012-30-051101 vs FCN-722P012-AU/L |
852-80-012-20-002101 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 850-10-012-30-051101 vs 852-80-012-20-002101 |
202M12L03 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Receptacle, | ITW McMurdo Connectors | 850-10-012-30-051101 vs 202M12L03 |
10136645-0321LF | Minitek® Pwr 4.2, Plug Housing, Single Row, 3 Positions, Non GW Compatible Nylon66, Natural Color. | Amphenol Communications Solutions | 850-10-012-30-051101 vs 10136645-0321LF |