Part Details for STLSMD20-12-SGU by MPE-Garry GmbH
Overview of STLSMD20-12-SGU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STLSMD20-12-SGU
STLSMD20-12-SGU CAD Models
STLSMD20-12-SGU Part Data Attributes:
|
STLSMD20-12-SGU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STLSMD20-12-SGU
MPE-Garry GmbH
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8006 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for STLSMD20-12-SGU
This table gives cross-reference parts and alternative options found for STLSMD20-12-SGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLSMD20-12-SGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL41-012SGU | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | STLSMD20-12-SGU vs STL41-012SGU |
10136645-0312LF | Minitek® Pwr 4.2, Plug Housing, Single Row, 3 Positions, GW Compatible Nylon66, Black Color. | Amphenol Communications Solutions | STLSMD20-12-SGU vs 10136645-0312LF |
832-10-012-10-001101 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | STLSMD20-12-SGU vs 832-10-012-10-001101 |
213201210ST | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | STLSMD20-12-SGU vs 213201210ST |
FCN-722P012-AU/L | HEADER CONNECTOR,PCB MNT,12 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL | FUJITSU Semiconductor Limited | STLSMD20-12-SGU vs FCN-722P012-AU/L |
3000H-F206B-L | Board Connector, 12 Contact(s), 2 Row(s), Male, 0.118 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Ratioplast Electronics | STLSMD20-12-SGU vs 3000H-F206B-L |
2691-0170 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Electro-Term/Hollingsworth | STLSMD20-12-SGU vs 2691-0170 |
8-104549-1 | 12 SYS 50 S/M HDR DRST SHRD,ROHS,AU FL | TE Connectivity | STLSMD20-12-SGU vs 8-104549-1 |
STL41-012STU | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | STLSMD20-12-SGU vs STL41-012STU |
LSP2KK1M82001/AA | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, Locking, Black Insulator | Amphenol Positronic | STLSMD20-12-SGU vs LSP2KK1M82001/AA |