Part Details for 8503005YC by Analog Devices Inc
Overview of 8503005YC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 8503005YC
8503005YC CAD Models
8503005YC Part Data Attributes
|
8503005YC
Analog Devices Inc
Buy Now
|
Compare Parts:
8503005YC
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, -10 V, DIP14, DIP-14, Voltage Reference
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-XDIP-T14 | |
Length | 20.065 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | -10 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temp Coef of Voltage-Max | 9 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 7.62 mm |
Alternate Parts for 8503005YC
This table gives cross-reference parts and alternative options found for 8503005YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8503005YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8503005YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | Sipex Corporation | 8503005YC vs 8503005YA |
HS2701SD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Control | 8503005YC vs HS2701SD/883 |
8503006YX | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, DIP-14 | Spectrum Control | 8503005YC vs 8503006YX |
HS2701UD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Control | 8503005YC vs HS2701UD/883 |
HS2701SD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | 8503005YC vs HS2701SD/883 |
HS2701JD | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Control | 8503005YC vs HS2701JD |
8503005YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | Spectrum Control | 8503005YC vs 8503005YA |
8503006YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | Sipex Corporation | 8503005YC vs 8503006YA |
HS2701LD | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | 8503005YC vs HS2701LD |
8503006YC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, -10 V, DIP14, DIP-14, Voltage Reference | Analog Devices Inc | 8503005YC vs 8503006YC |