Part Details for 8503005YX by Sipex Corporation
Overview of 8503005YX by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Automotive
Part Details for 8503005YX
8503005YX CAD Models
8503005YX Part Data Attributes
|
8503005YX
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
8503005YX
Sipex Corporation
Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-XDIP-T14 | |
Length | 20.065 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | -10 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 9 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for 8503005YX
This table gives cross-reference parts and alternative options found for 8503005YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8503005YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8503005YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | Sipex Corporation | 8503005YX vs 8503005YA |
HS2701SD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Control | 8503005YX vs HS2701SD/883 |
8503006YX | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, DIP-14 | Spectrum Control | 8503005YX vs 8503006YX |
HS2701UD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Control | 8503005YX vs HS2701UD/883 |
HS2701SD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | 8503005YX vs HS2701SD/883 |
HS2701JD | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Control | 8503005YX vs HS2701JD |
8503005YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | Spectrum Control | 8503005YX vs 8503005YA |
8503005YC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, -10 V, DIP14, DIP-14, Voltage Reference | Analog Devices Inc | 8503005YX vs 8503005YC |
8503006YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | Sipex Corporation | 8503005YX vs 8503006YA |
HS2701LD | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | 8503005YX vs HS2701LD |