Part Details for HS2701JD by Spectrum Control
Overview of HS2701JD by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS2701JD
HS2701JD CAD Models
HS2701JD Part Data Attributes
|
HS2701JD
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HS2701JD
Spectrum Control
Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T14 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | -10.005 V | |
Output Voltage-Min | -9.995 V | |
Output Voltage-Nom | -10 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for HS2701JD
This table gives cross-reference parts and alternative options found for HS2701JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2701JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8503005YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | Sipex Corporation | HS2701JD vs 8503005YA |
HS2701SD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Control | HS2701JD vs HS2701SD/883 |
8503006YX | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, DIP-14 | Spectrum Control | HS2701JD vs 8503006YX |
HS2701UD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Control | HS2701JD vs HS2701UD/883 |
HS2701SD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | HS2701JD vs HS2701SD/883 |
8503005YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | Spectrum Control | HS2701JD vs 8503005YA |
8503005YC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, -10 V, DIP14, DIP-14, Voltage Reference | Analog Devices Inc | HS2701JD vs 8503005YC |
8503006YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | Sipex Corporation | HS2701JD vs 8503006YA |
HS2701LD | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | HS2701JD vs HS2701LD |
8503006YC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, -10 V, DIP14, DIP-14, Voltage Reference | Analog Devices Inc | HS2701JD vs 8503006YC |