Part Details for 85057B by Keysight Technologies
Overview of 85057B by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85057B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15247.2
|
TestEquity LLC | Keysight 85057B Verification Kit, 2.4 mm Connector, 10 MHz - 50 GHz, w/Attenuators, 50 Ohm Airline | 0 |
|
$13,630.0000 | Buy Now |