Part Details for 851-83-017-30-001191 by PRECI-DIP SSA
Overview of 851-83-017-30-001191 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-83-017-30-001191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-83-017-30-001191-ND
|
DigiKey | CONN SOCKET 17POS 0.05 GOLD SMD Min Qty: 800 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9573 | Buy Now |
DISTI #
3937-851-83-017-30-001191-ND
|
DigiKey | CONN SOCKET 17POS 0.05 GOLD SMD Min Qty: 800 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-8518301730001191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $6.7900 | Buy Now |
Part Details for 851-83-017-30-001191
851-83-017-30-001191 CAD Models
851-83-017-30-001191 Part Data Attributes
|
851-83-017-30-001191
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
851-83-017-30-001191
PRECI-DIP SSA
Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 851-83-017-30-001191
This table gives cross-reference parts and alternative options found for 851-83-017-30-001191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-83-017-30-001191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSM-117-02-S-S-P-TR | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 851-83-017-30-001191 vs RSM-117-02-S-S-P-TR |
851-87-017-30-001191 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 851-83-017-30-001191 vs 851-87-017-30-001191 |
RSM-117-02-S-S-K-TR | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 851-83-017-30-001191 vs RSM-117-02-S-S-K-TR |
RSM-117-02-L-S-K-TR | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 851-83-017-30-001191 vs RSM-117-02-L-S-K-TR |