851-87-017-30-001191
PRECI-DIP SSA
Description: Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT

Overview of 851-87-017-30-001191 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 851-87-017-30-001191 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 851-87-017-30-001191-ND
DigiKey CONN SOCKET 17POS 0.05 GOLD SMD Min Qty: 800 Lead time: 11 Weeks Container: Tube Temporarily Out of Stock
  • 800 $3.3885
$3.3885 Buy Now
DISTI # 3937-851-87-017-30-001191-ND
DigiKey CONN SOCKET 17POS 0.05 GOLD SMD Min Qty: 800 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 437-8518701730001191
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 800 $3.1600
  • 2,400 $2.9500
$2.9500 / $3.1600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $5.6300
  • 400 $3.4600
  • 600 $2.7400
  • 800 $2.6900
$2.6900 / $5.6300 Buy Now

CAD Models for 851-87-017-30-001191 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 851-87-017-30-001191 by PRECI-DIP SSA

851-87-017-30-001191
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
17
UL Flammability Code
94V-0
Want to compare parts?
  1. 851-87-017-30-001191
    PRECI-DIP SSA
    Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 851-87-017-30-001191

This table gives cross-reference parts and alternative options found for 851-87-017-30-001191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-87-017-30-001191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
851-83-017-30-001191 Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 851-87-017-30-001191 vs 851-83-017-30-001191
RSM-117-02-S-S-P-TR Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Samtec Inc 851-87-017-30-001191 vs RSM-117-02-S-S-P-TR
RSM-117-02-S-S-K-TR Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Samtec Inc 851-87-017-30-001191 vs RSM-117-02-S-S-K-TR
RSM-117-02-L-S-K-TR Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Samtec Inc 851-87-017-30-001191 vs RSM-117-02-L-S-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 851-87-017-30-001191 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 851-87-017-30-001191 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 851-87-017-30-001191 would you like to use for your alert(s)?
  • Please alert me when 851-87-017-30-001191 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 851-87-017-30-001191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 851-87-017-30-001191 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 851-87-017-30-001191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 851-87-017-30-001191.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 851-87-017-30-001191 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: