Part Details for 85100E83S54 by SOURIAU-SUNBANK
Results Overview of 85100E83S54 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
85100E83S54 Information
85100E83S54 by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 85100E83S54
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AK7353
|
Newark | 851 3C 3#20 Skt Recp |Souriau-Sunbank/eaton 85100E83S54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1200 / $67.9300 | Buy Now |
|
DISTI #
649-85100E83S54
|
Mouser Electronics | Circular MIL Spec Connector 851 3C 3#20 SKT RECP RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
85100E83S54
|
PEI Genesis | 851 3C 3#20 SKT RECP | 0 |
|
Buy Now |
US Tariff Estimator: 85100E83S54 by SOURIAU-SUNBANK
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 85100E83S54
85100E83S54 Part Data Attributes
|
|
85100E83S54
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85100E83S54
SOURIAU-SUNBANK
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-26482 Series I | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Quantities | 3 | |
| Contact Sizes | 20 | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Degrees of Rotation | ||
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Environment/Fluid Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Neoprene | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Polarization | N | |
| Shell Finish | Black Zinc Nickel | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 8 | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 | |
| Unique Insert Number | 8-3 |