Part Details for 8516-03 by Spectrum Control
Results Overview of 8516-03 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8516-03 Information
8516-03 by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 131-8516-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
| 89008-516LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
| RJE1C1885161 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Low Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 8516-03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
8516-03
|
Richardson RFPD | Fixed Coax Attenuatr RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
8516-03 Part Data Attributes
|
|
8516-03
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8516-03
Spectrum Control
Fixed Attenuator, 10MHz Min, 2000MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant Package | |
| Additional Feature | Tnc-F; Tnc-M | |
| Attenuation-Nom | 3 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 33.01 Dbm | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| RF/Microwave Device Type | Fixed Attenuator | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.15 |