Part Details for 8520 by Spectrum Control
Results Overview of 8520 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8520 Information
8520 by Spectrum Control is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68685-202LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 2 positions, 2.54mm (0.100in) Pitch. | |
| 68685-203LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 3 positions, 2.54mm (0.100in) Pitch. | |
| 67118-520 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double Row, 40 position, 2.54mm (.100in) Pitch. |
8520 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8520 Part Data Attributes
|
|
8520
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
8520
Spectrum Control
Telecom Transformer
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Height | 8.636 Mm | |
| Length | 17.145 Mm | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Surface Mount | Yes | |
| Transformer Type | Telecom Transformer | |
| Width | 11.59 Mm |