Part Details for 8521 by SCS
Results Overview of 8521 by SCS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8521 Information
8521 by SCS is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68685-210LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 10 positions, 2.54mm (0.100in) Pitch. | |
| 77313-852-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions | |
| 68685-217LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 17 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 8521
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90B2633
|
Newark | Hinged Container, 9" X 12" X 1.25", Esd Storage Type:Hinged Container, External Height - Imperial:1.25", External Height - Metric:32Mm, External Width - Imperial:12", External Width - Metric:305Mm, External Depth - Imperial:9" Rohs Compliant: Na |Scs 8521 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9500 | Buy Now |
|
|
Onlinecomponents.com | 0 |
|
$28.2000 / $40.1900 | Buy Now |