Part Details for 8552 by Inspired LED
Results Overview of 8552 by Inspired LED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8552 Information
8552 by Inspired LED is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95548-5522LF | Amphenol Communications Solutions | Header, Bottom Mount, Upper Deck(68Pins), VTB, 5V, 2.2mm s/o | |
| 85855-280LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod | |
| 85855-264LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 4 Mod, Press Fit. |
Price & Stock for 8552
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
901-8552
|
Mouser Electronics | LED Power Supplies 24V DC, 60W Lindrive Dimmable LED Driver (Magnitude SLT60L24DC) | 0 |
|
$121.9700 / $146.2000 | Order Now |