Part Details for 856-10-002-40-001000 by Mill-Max Mfg Corp
Overview of 856-10-002-40-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 856-10-002-40-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1493-ND
|
DigiKey | CONN SPRING TARGET 2POS R/A SMD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
122 In Stock |
|
$5.3909 / $9.0500 | Buy Now |
DISTI #
575-8561000240000000
|
Mouser Electronics | Headers & Wire Housings .050" Z-Bend Target Conn RoHS: Compliant | 99 |
|
$5.3900 / $9.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.4900 | Buy Now |
DISTI #
000000000005707762
|
Sager | Headers & Wire Housings .050 Z-Bend Target Conn Min Qty: 50 | 0 |
|
$3.4100 / $17.4000 | Buy Now |
Part Details for 856-10-002-40-001000
856-10-002-40-001000 CAD Models
856-10-002-40-001000 Part Data Attributes
|
856-10-002-40-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
856-10-002-40-001000
Mill-Max Mfg Corp
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.087 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.115 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for 856-10-002-40-001000
This table gives cross-reference parts and alternative options found for 856-10-002-40-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 856-10-002-40-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1X02S | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.177 inch Pitch, Crimp Terminal, Plug | AUK Contractors Co Ltd | 856-10-002-40-001000 vs EL1X02S |
155100025010 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | 856-10-002-40-001000 vs 155100025010 |
50760-D018G | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 856-10-002-40-001000 vs 50760-D018G |
13800FL18124-01 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 856-10-002-40-001000 vs 13800FL18124-01 |
AWPE02/Z | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Guide Pin, Plug | ASSMANN WSW components GmbH | 856-10-002-40-001000 vs AWPE02/Z |
4500H-F102W-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.177 inch Pitch, Latch | Ratioplast Electronics | 856-10-002-40-001000 vs 4500H-F102W-L |
RNT8570102 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Plug | Ericsson | 856-10-002-40-001000 vs RNT8570102 |
BL12-02PTGU | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | 856-10-002-40-001000 vs BL12-02PTGU |
2510-502-10 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Red Insulator, Plug | Methode Electronics Inc | 856-10-002-40-001000 vs 2510-502-10 |
155100025030 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | 856-10-002-40-001000 vs 155100025030 |