Part Details for 857-727 by WAGO Innovative Connections
Overview of 857-727 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 857-727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1674
|
Newark | Solid-State Relay Module, Nominal Input Voltage: 115 V Ac/Dc, Gray |Wago 857-727 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6600 / $73.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$51.7100 | Buy Now |
|
Onlinecomponents.com | Solid-state relay module - Nominal input voltage: 115 V AC/DC - Output voltage range: 0 €¦ 30 VDC - Limiting continuous current: 3 A - 2-wire connection - Yellow status indicator - Module width: 6 mm - gray RoHS: Compliant | 0 |
|
$53.1800 / $72.3400 | Buy Now |