-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 32+32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
10046971-004LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 19P STB Vertical | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2209
|
Newark | Magjack Gig Poetec 2X4 Grn/Or Grn/Or |Molex 85727-1004 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8900 / $41.2400 | Buy Now |
DISTI #
857271004
|
Avnet Americas | GIG POETEC 2X4 GRN/OR GRN/OR (Alt: 857271004) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | 0 |
|
RFQ | |
DISTI #
0857271004
|
Avnet Americas | GIG POETEC 2X4 GRN/OR GRN/OR - Trays (Alt: 0857271004) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
$27.4007 / $46.8036 | Buy Now |
DISTI #
538-85727-1004
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MAGJACK GIG PoETEC 2x4 GRN/OR GRN/OR RoHS: Compliant | 0 |
|
$37.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1100 / $37.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85727-1004
Molex
Buy Now
Datasheet
|
Compare Parts:
85727-1004
Molex
Telecom and Datacom Connector, 32+32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 1.002 inch | |
Body Depth | 1.107 inch | |
Body Length | 2.33 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
This table gives cross-reference parts and alternative options found for 85727-1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85727-1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85727-1016 | Telecom and Datacom Connector, 32+32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack, | Molex | 85727-1004 vs 85727-1016 |
85727-1001 | Telecom and Datacom Connector, 32+32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack, | Molex | 85727-1004 vs 85727-1001 |