-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85793-102LF | Amphenol Communications Solutions | 4 Row Signal Header,24 Position Straight, Press-Fit, Narrow Body, Selective Loading | |
85793-202LF | Amphenol Communications Solutions | 4 Row Signal Header,24 Position Straight, Press-Fit, Narrow Body, Selective Loading | |
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2219
|
Newark | Gige Magnetic Icm 1X1 Led Yw/Grn Grn |Molex 85793-1012 RoHS: Not Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 | Buy Now |
DISTI #
538-85793-1012
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8/8 RA Magnetic Jack Yellow/Grn/Grn LED RoHS: Compliant | 3 |
|
$7.3700 / $9.9500 | Buy Now |
DISTI #
71466221
|
RS | GigE MAGNETIC ICM 1x1 LED YW/GRN GRN | Molex Incorporated 85793-1012 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5100 / $10.7300 | RFQ |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray RoHS: Compliant |
323 Partner Stock |
|
$5.6900 / $7.4300 | Buy Now |
DISTI #
69740274
|
Verical | Conn RJ-45 F 8 POS 1.02mm/2.03mm/2.54mm Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray Min Qty: 9 Package Multiple: 1 | Americas - 320 |
|
$6.9700 / $7.3800 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray RoHS: Compliant |
323 Partner Stock |
|
$5.6900 / $7.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85793-1012
Molex
Buy Now
Datasheet
|
Compare Parts:
85793-1012
Molex
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH LED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.546 inch | |
Body Depth | 1.3 inch | |
Body Length | 0.661 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.124 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 85793-1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85793-1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
857931006 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack, | Molex | 85793-1012 vs 857931006 |
85759-1012 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Molex | 85793-1012 vs 85759-1012 |
85789-3020 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Molex | 85793-1012 vs 85789-3020 |
857931013 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, | Molex | 85793-1012 vs 857931013 |
85793-1003 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack, | Molex | 85793-1012 vs 85793-1003 |
85789-1001 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Molex | 85793-1012 vs 85789-1001 |
85759-1015 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Molex | 85793-1012 vs 85759-1015 |